NTCALUG39A103GC
图像仅供参考
请参阅产品规格
请参阅产品规格
594-NTCALUG39A103GC
NTCALUG39A103GC
制造商:
说明:
NTC热敏电阻 10Kohms 2% MINI LUG CONNECTOR AEC-Q200
NTC热敏电阻 10Kohms 2% MINI LUG CONNECTOR AEC-Q200
数据表:
数据表
Application Notes
Models
PCN
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- FAQ on Temperature Sensing and NTC Thermistors
- NTC Assemblies 2
- NTC Lug Terminal Thermistor (Japanese)
- NTC Lug Thermistors, Surface Temperature Sensors - In a Nutshell
- NTC LUG Thermistors, Surface Temperature Sensors (Simplified Chinese)
- NTCALUG Lead (Pb)-Free
- The Art of Thermistors (poster format)
- Thermistors - Electric Vehicles
合规代码
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 548
-
库存:
-
548 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥27.3799 | ¥27.38 | |
| ¥20.5095 | ¥205.10 | |
| ¥18.2834 | ¥457.09 | |
| ¥17.3681 | ¥868.41 | |
| ¥16.8709 | ¥1,687.09 | |
| ¥14.5544 | ¥7,277.20 | |
| ¥13.7295 | ¥13,729.50 | |
| ¥13.2323 | ¥33,080.75 |

中国