NTCS0603E3153GMT
图像仅供参考
请参阅产品规格
请参阅产品规格
594-NTCS0603E3153GMT
NTCS0603E3153GMT
制造商:
说明:
NTC热敏电阻 15K 2% B 3610 AEC-Q200
NTC热敏电阻 15K 2% B 3610 AEC-Q200
数据表:
数据表
Application Notes
Models
Product Catalogs
SPICE Models
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- Did You Know? It's Easy to Implement the NTCS in Electronic Design and Simulation Software
- FAQ on Temperature Sensing and NTC Thermistors
- NTC SMD
- The Art of Thermistors (poster format)
- Vishay Non-Linear Resistors for Energy Storage Systems (ESS) / Battery Management Systems (BMS)
合规代码
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- MXHTS:
- 8533409102
- ECCN:
- EAR99
原产地分类
- 原产国:
- 以色列
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
10 周 预计工厂生产时间。

中国