NTCS0805E3103FMT
图像仅供参考
请参阅产品规格
请参阅产品规格
594-NTCS0805E3103FMT
NTCS0805E3103FMT
制造商:
说明:
NTC热敏电阻 10Kohms 1%
NTC热敏电阻 10Kohms 1%
数据表:
数据表
Application Notes
Models
Product Catalogs
SPICE Models
Technical Resources
- A Multi-Simulator NTC Thermistor SPICE Model With Temperature Drive by a Voltage
- Did You Know? It's Easy to Implement the NTCS in Electronic Design and Simulation Software
- FAQ on Temperature Sensing and NTC Thermistors
- NTC SMD
- The Art of Thermistors (poster format)
- Vishay Non-Linear Resistors for Energy Storage Systems (ESS) / Battery Management Systems (BMS)
合规代码
- CNHTS:
- 8533400000
- TARIC:
- 8533401000
- CAHTS:
- 8533400000
- USHTS:
- 8533408070
- JPHTS:
- 853340000
- KRHTS:
- 8533409000
- MXHTS:
- 8533409102
- BRHTS:
- 85334011
- ECCN:
- EAR99
原产地分类
- 原产国:
- 以色列
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 1,874
-
库存:
-
1,874可立即发货出现意外错误。请稍候重试。
-
在途量:
-
4,000预期 2026/9/2
-
生产周期:
-
10周 大于所示数量的预计工厂生产时间。

中国