MMB02070C3161FB700
图像仅供参考
请参阅产品规格
请参阅产品规格
71-MB02070C3161FB700
MMB02070C3161FB700
制造商:
说明:
MELF电阻器 MMB 0207-50 1% B7 3K16
MELF电阻器 MMB 0207-50 1% B7 3K16
寿命周期:
Mouser 的新产品
数据表
Application Notes
Models
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Attain Audiophile-Level Music With Vishay MELF Resistors
- Drift Calculation for Thin Film Resistors
- For Precise Current Measurement and Efficient MOSFET Gate Driving
- Low Ohmic MELF Resistors
- Low Ohmic MELF Resistors for Reliable Current Measurement
- MELF Resistors For Pulse Load Applications - In a Nutshell
- MELF Supports Pulsed Load Applications (Chinese Simplified)
- Packaging - Packaging Information for SMD Chip and MELF Resistors
- SMD Chip and MELF Resistors (Simplified Chinese)
- Vishay's MELF Resistors Achieve High Sound Quality (Japanese)
合规代码
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 6,766
-
库存:
-
6,766 可立即发货出现意外错误。请稍候重试。
-
生产周期:
-
12 周 大于所示数量的预计工厂生产时间。
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.9663 | ¥3.97 | |
| ¥3.0397 | ¥30.40 | |
| ¥2.3165 | ¥57.91 | |
| ¥1.3108 | ¥131.08 | |
| ¥1.08367 | ¥270.92 | |
| ¥0.93451 | ¥467.26 | |
| ¥0.84411 | ¥844.11 | |
| ¥0.72772 | ¥3,638.60 | |
| ¥0.59551 | ¥5,955.10 |

中国