MMU01020C5233FB300
图像仅供参考
请参阅产品规格
请参阅产品规格
594-MMU01020C5233FB3
MMU01020C5233FB300
制造商:
说明:
MELF电阻器 MMU 0102-50 1% BL 523K
MELF电阻器 MMU 0102-50 1% BL 523K
寿命周期:
Mouser 的新产品
数据表
Application Notes
Models
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Attain Audiophile-Level Music With Vishay MELF Resistors
- Drift Calculation for Thin Film Resistors
- For Precise Current Measurement and Efficient MOSFET Gate Driving
- Low Ohmic MELF Resistors
- Low Ohmic MELF Resistors for Reliable Current Measurement
- MELF Resistors For Pulse Load Applications - In a Nutshell
- MELF Supports Pulsed Load Applications (Chinese Simplified)
- Packaging - Packaging Information for SMD Chip and MELF Resistors
- SMD Chip and MELF Resistors (Simplified Chinese)
- Vishay's MELF Resistors Achieve High Sound Quality (Japanese)
合规代码
- CAHTS:
- 8533210000
- USHTS:
- 8533210040
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 德国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.2205 | ¥3.22 | |
| ¥2.3617 | ¥23.62 | |
| ¥1.808 | ¥45.20 | |
| ¥1.05881 | ¥105.88 | |
| ¥0.86897 | ¥217.24 | |
| ¥0.76049 | ¥380.25 | |
| ¥0.66218 | ¥662.18 | |
| ¥0.57065 | ¥1,711.95 | |
| ¥0.52093 | ¥4,688.37 |

中国