562R5GAD10RE
图像仅供参考
请参阅产品规格
请参阅产品规格
75-5GAD10RE
562R5GAD10RE
制造商:
说明:
瓷片电容器 1000pF
瓷片电容器 1000pF
寿命周期:
寿命结束:
将过时且制造商将停产。
数据表:
合规代码
- CNHTS:
- 8532230000
- CAHTS:
- 8532240090
- USHTS:
- 8532230060
- JPHTS:
- 8532230000
- KRHTS:
- 8532230000
- TARIC:
- 8532230000
- MXHTS:
- 8532230060
- BRHTS:
- 85322390
- ECCN:
- EAR99
原产地分类
- 原产国:
- 捷克共和国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
生产周期:
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥3.0171 | ¥30,171.00 | |
| ¥2.7798 | ¥69,495.00 |

中国
VISHAY/SPRAGUE DIPPED RADIAL CERAMIC DISC CAPACITORS
VISHAY has decided to banish the hazardous substance Lead
product as directed by the new EU-DIRECTIVE, "ROHS" AND
"WEEE".
As a consequence, during the period of transition, both
RoHS Compliant and non-compliant components can be
supplied.
Once stock has been depleted, the parts containing lead
will no longer be offered, and will only be available in
Lead-free product.
Mouser will add and stock the Lead-free version as a
replacement.
The other items, which are non-stocked items, are subject
to minimum order requirements.
5-0805-100