CPCP1024R00JB32

Vishay / Dale
71-CPCP1024R00JB32
CPCP1024R00JB32

制造商:

说明:
线绕电阻器 - 透孔 24ohms 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 线绕电阻器 - 透孔
RoHS: N
24 Ohms
10 W
5 %
Radial
20 PPM / C
34.85 mm
16.08 mm
12.32 mm
- 65 C
+ 275 C
CPCP
Bulk
商标: Vishay / Dale
安装风格: PCB Mount
产品: Power Resistors Wirewound Inorganic Potting Compound
产品类型: Wirewound Resistors
工厂包装数量: 1
子类别: Resistors
技术: Wirewound
类型: Wirewound/Metal Film Resistors, Commercial Power, Vertical Mount
单位重量: 3.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

风力涡轮机元件

Vishay风力涡轮机元件是独特的元件解决方案,适用于下一代替代能源应用。

CPCP和CPCF线绕/金属膜电阻器

Vishay/Dale CPCP和CPCF绕线/金属薄膜电阻器采用垂直设计,可节省PC板空间。这些商用功率电阻器符合或超过EIA标准RS-344的要求,特殊的无机灌封化合物和陶瓷外壳在防火封装中提供高导热性。其他特性包括高功率尺寸比,额定功率为2W至10W,电阻值范围为0.1Ω至150kΩ,电阻温度系数 (TCR) 低至±20ppm/°C 。Vishay/Dale CPCP和CPCF绕线/金属薄膜电阻器CPCP系列的工作温度范围为-65°C至+275°C;CPCF系列的工作温度范围为-65°C至+225°C。

供货情况

库存:
无库存
生产周期:
17 周 预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥337.418 ¥337.42
¥165.545 ¥1,655.45

类似产品