CW005100R0JS73

Vishay / Dale
71-CW005100R0JS73
CW005100R0JS73

制造商:

说明:
线绕电阻器 - 透孔 5watts 100ohms 5%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 线绕电阻器 - 透孔
RoHS: N
100 Ohms
5 W
25 V
5 %
Axial
30 PPM / C
25.4 mm
7.92 mm
- 65 C
+ 250 C
CW
Reel
Cut Tape
商标: Vishay / Dale
特点: Coated Resistors, Silicone Coated
引线直径: 1.02 mm
安装风格: PCB Mount
产品: Power Resistors Wirewound Silicone Coated
产品类型: Wirewound Resistors
工厂包装数量: 500
子类别: Resistors
技术: Wirewound
类型: Wirewound Resistors, Commercial Power, Silicon Coated, Axial Lead
单位重量: 4.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

威世达勒 CW 高能硅涂层轴向引线绕线电阻

威世达勒 CW 高能硅涂层轴向引线绕线电阻能持续承受 >106.5J 的高电能,运行稳定,并具有高功率尺寸比。CW 系列采用高温硅涂层,具有全焊接结构。
了解更多

库存量: 499

库存:
499 可立即发货
生产周期:
18 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥27.3799 ¥27.38
¥16.9613 ¥169.61
¥15.2211 ¥380.53
¥12.5769 ¥1,257.69
¥10.7576 ¥2,689.40
整卷卷轴(请按500的倍数订购)
¥9.7632 ¥4,881.60
¥9.3451 ¥9,345.10
¥8.5993 ¥42,996.50
¥8.3507 ¥83,507.00