MAL210149154E3
图像仅供参考
请参阅产品规格
请参阅产品规格
71-MAL210149154E3
MAL210149154E3
制造商:
说明:
铝质电解电容器-螺旋式接线端 150000 F 100V 90x220mm 85 C 15000h
铝质电解电容器-螺旋式接线端 150000 F 100V 90x220mm 85 C 15000h
数据表:
数据表
Models
Technical Resources
- Aluminum Capacitors in Power Supplies
- Aluminum Electrolytic Capacitors - Accessories (Vishay BCcomponents)
- Aluminum Electrolytic Capacitors for Traction Applications
- Aluminum Electrolytic Capacitors in Power Applications
- Aluminum Electrolytic Capacitors, Snap-In and Screw Terminal
- Did You Know? Balancing - The Art and Science of Using Aluminum Electrolytic Capacitors
- Did You Know? Capacitance and ESR - The Art and Science of Using Aluminum Electrolytic Capacitors
- The art and science of using Aluminum Electrolytic Capacitors - Vibration
合规代码
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220085
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 荷兰
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
9 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥2,940.5538 | ¥94,097.72 |

中国