MAL215919829E3
71-MAL215919829E3
MAL215919829E3
制造商:
说明:
铝质电解电容器-管理单元 82 F 500V 22x35mm 105 C 5000h
铝质电解电容器-管理单元 82 F 500V 22x35mm 105 C 5000h
数据表:
数据表
Models
Technical Resources
- Aluminum Capacitors in Power Supplies
- Aluminum Electrolytic Capacitors in Power Applications
- Aluminum Electrolytic Capacitors, Snap-In and Screw Terminal
- Did You Know? Balancing - The Art and Science of Using Aluminum Electrolytic Capacitors
- Did You Know? Capacitance and ESR - The Art and Science of Using Aluminum Electrolytic Capacitors
- Packaging - Stick Pack - The Solution to Reduce Manual Handling Costs
- The art and science of using Aluminum Electrolytic Capacitors - Vibration
合规代码
- CNHTS:
- 8532229000
- CAHTS:
- 8532220000
- USHTS:
- 8532220040
- JPHTS:
- 853222000
- KRHTS:
- 8532220000
- TARIC:
- 8532220000
- BRHTS:
- 85322200
- ECCN:
- EAR99
原产地分类
- 原产国:
- 奥地利
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
8 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥36.3973 | ¥29,117.84 | |
| ¥35.821 | ¥35,821.00 |

中国