MDP14033K30GD04
图像仅供参考
请参阅产品规格
请参阅产品规格
71-MDP1403-3.3K
MDP14033K30GD04
制造商:
说明:
电阻器网络与阵列 14pin 3.3Kohms 2% Isolated
电阻器网络与阵列 14pin 3.3Kohms 2% Isolated
数据表:
数据表
Application Notes
Technical Resources
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210060
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332190
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
12 周 预计工厂生产时间。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥29.1992 | ¥29,199.20 | |
| ¥26.9618 | ¥67,404.50 |

中国
VISHAY DALE MOLDED NETWORKS: MSP, MSM, MDP, SOMC, MDM, SOGC
VISHAY is in the process of qualifying a new Mold Compound
on all Molded Network Resistors. This includes all
custom parts (dash numbers).
This change allows for a second source and updates to a
newer, more available, compound that provides the latest
technology in molding material.
The material change will include a color change from gold
to black.
Please check with a Mouser Sales Representative for more
information.
5-0505-78