RS00520R00FB12

Vishay / Dale
71-RS5-20
RS00520R00FB12

制造商:

说明:
线绕电阻器 - 透孔 5watts 20ohms 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 线绕电阻器 - 透孔
RoHS: N
20 Ohms
5 W
1 %
Axial
20 PPM / C
25.4 mm
7.9 mm
- 65 C
+ 250 C
RS
商标: Vishay / Dale
引线直径: 1.02 mm
安装风格: PCB Mount
产品: Power Resistors Wirewound Molded
产品类型: Wirewound Resistors
工厂包装数量: 100
子类别: Resistors
技术: Wirewound
类型: Wirewound Resistors, Industrial, Precision Power, Silicon Coated, Axial Lead
零件号别名: RS5 20 1%
单位重量: 4.200 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332110
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RS和NS工业绕线电阻器

Vishay/Dale RS和NS工业绕线电阻器提供高可靠性、全焊接构造和高温能力。这些涂有硅胶的轴向引线电阻器提供精确功率,运行时具有极好的稳定性,典型电阻变化<0.5%,高温涂层(>350°C),电阻温度系数(TCR)低至±20ppm/°C。两个系列均符合MIL-PRF-26的适用要求。其他特性包括0.4W至13W额定功率、0.1Ω至273KΩ电阻值范围以及±0.05% 至±10%容差范围。该电阻器提供有带Aryton-Perry绕组的无电感形式(NS型),获得最低的感抗成分。Vishay/Dale RS和NS工业绕线电阻器的应用包括直流/直流转换器、交流/直流逆变器、高压泄放器、电机速度控制、电气负载、电流分流器等。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

库存量: 34

库存:
34 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.3153 ¥91.32
¥69.0656 ¥690.66
¥61.4607 ¥1,229.21
¥56.0819 ¥2,804.10
¥47.5617 ¥4,756.17
¥47.0645 ¥9,412.90
¥45.3243 ¥22,662.15
¥40.8608 ¥40,860.80
¥38.872 ¥77,744.00