WSKW06122L000FEK
71-WSKW06122L000FEK
WSKW06122L000FEK
制造商:
说明:
电流检测电阻器 - SMD WSKW0612 .002 1% EK e3
电流检测电阻器 - SMD WSKW0612 .002 1% EK e3
寿命周期:
Mouser 的新产品
数据表:
数据表
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- Welded Terminal Advantage of Power Metal Strip (WSKW0612)
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
PCN
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
合规代码
- USHTS:
- 8533210020
- TARIC:
- 8533210000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥10.0796 | ¥10.08 | |
| ¥4.7799 | ¥47.80 | |
| ¥3.955 | ¥98.88 | |
| ¥3.1188 | ¥311.88 | |
| ¥2.7685 | ¥830.55 | |
| ¥2.5538 | ¥1,276.90 | |
| ¥2.4634 | ¥2,463.40 | |
| ¥2.373 | ¥11,865.00 |

中国