WSL0603R0200FEK18
图像仅供参考
请参阅产品规格
请参阅产品规格
71-WSL0603R0200FEK18
WSL0603R0200FEK18
制造商:
说明:
电流检测电阻器 - SMD WSL-0603-18 .02 1% EK e3
电流检测电阻器 - SMD WSL-0603-18 .02 1% EK e3
数据表
Application Notes
- Choosing Current Sense Resistors for Li-Ion Batteries
- Components and Methods for Current Measurement
- Intelligent Li-ion Rechargeable Batteries and Power Metal Strip® Resistors
- Smart Lithium-Ion Rechargeable Battery and Power Metal Strip Resistors (Simplified Chinese)
- Temperature Coefficient of Resistance for Current Sensing
- Thermal Management for Surface-Mount Devices
- 지능형 리튬이온 충전식 배터리 및 Power Metal Strip® 저항기
Models
PCN
Technical Resources
- 12 Things to Know About Resistors in Pulse Load Applications
- Current Sense Resistors - High Current, Low Resistance (Japanese)
- Current Sensing Resistors - Battery Management and Security (Simplified Chinese)
- Current Sensing Resistors Are High Power and Low Impedance (Simplified Chinese)
- Current Sensing Resistors Have High Power and Low Resistance Values (Simplified Chinese)
- Packaging - Wirewound, Metal Film, and Power Metal Strip Packaging
- Power Metal Strip Resistors Pulse Capability
- SMD Current Sense: AEC-Q200 vs. Vishay Qualification
- Thermal EMF for Low Ohmic Value Resistors
- Thermal EMF for Low Ohmic Value Resistors (Chinese Simplified)
- Thermal EMF for Low Ohmic Value Resistors (Japanese)
- WSL Current Sense Resistors - In a Nutshell
- WSL Type Resistors
- WSL Type Resistors (Simplified Chinese)
- WSLP Series - Current Sense Resistors, High Power, Low Resistance - In a Nutshell
合规代码
- USHTS:
- 8533210030
- TARIC:
- 8533210000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
-
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥9.6389 | ¥96,389.00 |

中国