WSL0603R0600FEA

Vishay / Dale
71-WSL0603R0600FEA
WSL0603R0600FEA

制造商:

说明:
电流检测电阻器 - SMD 1/10watt .06ohms 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSL
60 mOhms
100 mW (1/10 W)
1 %
75 PPM / C
0603
1608
1.52 mm (0.06 in)
0.76 mm (0.03 in)
0.33 mm (0.013 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: Vishay / Dale
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Metal Element Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 5000
子类别: Resistors
商标名: Power Metal Strip
类型: Power Metal Strip Resistors, Low Value (down to 0.0005 Ohms), Surface Mount
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Application Notes

Models

PCN

Technical Resources

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
以色列
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

WSL SMD Power Metal Strip® Resistor

Vishay / Dale has expanded its WSL Series SMD Power Metal Strip® Resistors to include additional values. The case size 0603 WSL series features a 0.25W to 2.0W power rating, 0.001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, excellent frequency response, and low thermal EMF, as well as a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale´s WSL series low-value SMD Power Metal Strip Resistor´s operating temperature range is -65°C to +170°C, and the lead free version is RoHS compliant.

VishayCurrentSensingResistorsALL


全电动汽车元件

Vishay面向全电动汽车的工程师工具箱是用于转换器、升压器、电池管理和充电器的独特元件解决方案。

电流感测电阻器

Vishay/Dale电流感应电阻器是SMT、固定、分立式电阻器,具有多种封装尺寸。这些电阻器具有低电阻值、各种温度性能以及一系列温度系数。表面贴装型Vishay/Dale电流感应电阻器具有紧密的容差和出色的过载能力(相当于线绕式),非常适合用于大电流、大功率应用。

WSL SMD Power Metal Strip® Resistors

Vishay / Dale WSL SMD Power Metal Strip® Resistors feature a 0.25W to 5.0W power rating, 0.0001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, and excellent frequency response. These resistors also feature low thermal EMF and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSL SMD Power Metal Strip Resistors have an operating temperature range of -65°C to +170°C, and the lead-free versions are RoHS compliant.

库存量: 11,157

库存:
11,157 可立即发货
生产周期:
30 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按5000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥8.1021 ¥8.10
¥5.2884 ¥52.88
¥4.4748 ¥111.87
¥4.2149 ¥421.49
¥3.8759 ¥968.98
¥3.4578 ¥1,728.90
¥3.1753 ¥3,175.30
整卷卷轴(请按5000的倍数订购)
¥2.9832 ¥14,916.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩