WSL0603R0680FEA18

Vishay / Dale
71-WSL0603R0680FEA18
WSL0603R0680FEA18

制造商:

说明:
电流检测电阻器 - SMD .2watt .068ohms 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
WSL-18 High Power
68 mOhms
200 mW (1/5 W)
1 %
75 PPM / C
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.33 mm (0.013 in)
- 65 C
+ 170 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: Vishay / Dale
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Metal Element Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 5000
子类别: Resistors
商标名: Power Metal Strip
类型: Power Metal Strip Resistor
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

VishayCurrentSensingResistorsALL


Vishay/Dale WSL...18系列Power Metal Strip®大功率电阻器

Vishay/Dale WSL...18系列Power Metal Strip® 大功率电阻器的功率为标准WSL的两倍(2.0W-0.20W)且电阻值极低(低至0.001Ω)。WSL...18系列采用全部焊接结构和固态金属镍铬或锰铜合金电阻元件,TCR低(<20PPM/℃),是开关和线性电源、仪器仪表和功率放大器等各种类型电流感应、分压及脉冲应用的理想产品。Vishay/Dale WSL...18系列Power Metal Strip® 大功率电阻器具有 可焊接终端、非常低的电感(0.5nH-5NH),对50MHz的出色频率响应。
了解更多

全电动汽车元件

Vishay面向全电动汽车的工程师工具箱是用于转换器、升压器、电池管理和充电器的独特元件解决方案。

电流感测电阻器

Vishay/Dale电流感应电阻器是SMT、固定、分立式电阻器,具有多种封装尺寸。这些电阻器具有低电阻值、各种温度性能以及一系列温度系数。表面贴装型Vishay/Dale电流感应电阻器具有紧密的容差和出色的过载能力(相当于线绕式),非常适合用于大电流、大功率应用。

WSLP..18 Power Metal Strip®高功率电阻器

Vishay/Dale WSLP..18 Power Metal Strip®高功率电阻器是采用0805尺寸的电阻器系列,具有极高功率 (1W) 和低电阻值(低至0.005Ω)。这些0805尺寸的电阻器具有非常低的电感(0.5nH至5nH)、出色的50MHz频率响应和低热电势 (< 3μV/°C)。 Vishay/Dale WSLP..18 Power Metal Strip®高功率电阻器非常适合用于电流检测、分压和脉冲应用以及电源和放大器、仪器仪表和分流器。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

WSL SMD Power Metal Strip® Resistor

Vishay / Dale has expanded its WSL Series SMD Power Metal Strip® Resistors to include additional values. The case size 0603 WSL series features a 0.25W to 2.0W power rating, 0.001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, excellent frequency response, and low thermal EMF, as well as a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale´s WSL series low-value SMD Power Metal Strip Resistor´s operating temperature range is -65°C to +170°C, and the lead free version is RoHS compliant.

WSL SMD Power Metal Strip® Resistors

Vishay / Dale WSL SMD Power Metal Strip® Resistors feature a 0.25W to 5.0W power rating, 0.0001Ω to 0.5Ω resistance range, 0.5nH to 5nH very low inductance, and excellent frequency response. These resistors also feature low thermal EMF and a solid metal nickel-chrome or manganese-copper alloy resistive element with low TCR (<20ppm/°C). Vishay / Dale WSL SMD Power Metal Strip Resistors have an operating temperature range of -65°C to +170°C, and the lead-free versions are RoHS compliant.

供货情况

库存:
无库存
生产周期:
30 周 预计工厂生产时间。
本产品所报告的交付时间长。
最少: 10000   倍数: 5000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按5000的倍数订购)
¥6.7348 ¥67,348.00

类似产品