WSLT2010R4000FEB18

Vishay / Dale
71-WSLT2010R4000FEB1
WSLT2010R4000FEB18

制造商:

说明:
电流检测电阻器 - SMD 1watts .4ohm 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
WSLT2010-18
400 mOhms
1 W
1 %
75 PPM / C
2010
5025
5.08 mm (0.2 in)
2.54 mm (0.1 in)
0.635 mm (0.025 in)
- 65 C
+ 275 C
Metal Strip
2 Terminal
SMD/SMT
AEC-Q200
应用: Current Sense
商标: Vishay / Dale
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Metal Element Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 1000
子类别: Resistors
商标名: Power Metal Strip
类型: Power Metal Strip High Temperature High Power Low Value
单位重量: 39 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

数据表

Application Notes

Models

PCN

Technical Resources

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

WSLx Power Metal Strip Resistors - INACTIVE

Vishay / Dale WSLx Power Metal Strip Resistors offer new case sizes, and feature extremely low resistance values, very low inductance, and high power ratings. WSL4026 and WSL2726 feature a 4-terminal design which allows for 1% tolerance down to 0.0003Ω, and inductance values of 0.5 nH to 5 nH. WLP3921 and WSLP5931 feature inductance values of 0.5 nH to 5 nH and an excellent frequency response to 50 MHz. WSLT2010 features a very low inductance of <5 nH and an excellent frequency response to 50 MHz. Applications for Vishay / Dale WSLx Power Metal Strip Resistors include all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers.

WSLT2010...18 High Power Metal Strip®电阻器

Vishay/Dale WSLT 2010...18 Power Metal Strip®大功率电阻器是一系列高温(高达275°C)SMT电阻器,电阻值低(低至0.01Ω)。这些电阻器符合AEC-Q200标准,具有超低电感 (<5nH)、低热电势 (<3μV/°C) 和大额定功率 (2x标准WSL等级)。 Vishay/Dale WSLT 2010...18系列电阻器非常适合用于所有类型的电流感应、分压和脉冲应用。

High-Temperature Products

Vishay offers high-temperature resistors, capacitors, inductors, and semiconductors. In oil and gas drilling, the instrumentation is exposed to harsh environments, including extreme temperatures, pressure, moisture, shock, and vibration. Once commissioned, the instrumentation must be relied upon to function for 5 to 10 years, and be powered at very high temperatures with no maintenance. The components used for this instrumentation must be able to withstand these harsh conditions while maintaining accuracy. Failure of the data would necessitate its removal for repairs, causing costly delays. Vishay helps to avoid this possibility by offering several high-reliability and high-precision resistors, capacitors, inductors, and semiconductors.

VishayCurrentSensingResistorsALL


电流感测电阻器

Vishay/Dale电流感应电阻器是SMT、固定、分立式电阻器,具有多种封装尺寸。这些电阻器具有低电阻值、各种温度性能以及一系列温度系数。表面贴装型Vishay/Dale电流感应电阻器具有紧密的容差和出色的过载能力(相当于线绕式),非常适合用于大电流、大功率应用。

库存量: 6,227

库存:
6,227 可立即发货
生产周期:
29 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按1000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥12.1588 ¥12.16
¥7.9665 ¥79.67
¥6.1246 ¥153.12
¥5.5257 ¥552.57
¥4.859 ¥1,214.75
¥4.4522 ¥2,226.10
整卷卷轴(请按1000的倍数订购)
¥3.7064 ¥3,706.40
¥3.4352 ¥17,176.00
¥3.3222 ¥33,222.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

备用包装

制造商零件编号:
包装:
Reel, Cut Tape, MouseReel
供货情况:
库存量
单价:
¥12.9385
最小:
1