BYG10YHM3_A/I
图像仅供参考
请参阅产品规格
请参阅产品规格
78-BYG10YHM3_A/I
BYG10YHM3_A/I
制造商:
说明:
整流器 1600V Vrrm; 1.5A If DO-214AC (SMA)
整流器 1600V Vrrm; 1.5A If DO-214AC (SMA)
数据表:
数据表
Application Notes
- Design Guidelines for Schottky Rectifiers
- Fundamentals of Rectifiers
- High Speed Data Line Protection Low Current Bridges Rectifiers Lend Themselves to Data Line Protection
- Physical Explanation
- Power Factor Correction with Ultrafast Diodes
- Rectifiers for Power Factor Correction (PFC)
- SOD-57, SOD-64, DO-35, and DO-41 Trim And Form Process Recommendations
- SUPERECTIFIER(R) Design Brings New Level of Reliability to Surface Mount Components
Models
PCN
Technical Resources
合规代码
- CNHTS:
- 8541100000
- CAHTS:
- 8541100090
- USHTS:
- 8541100080
- JPHTS:
- 854110090
- KRHTS:
- 8541109000
- TARIC:
- 8541100000
- MXHTS:
- 8541100199
- BRHTS:
- 85411099
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
库存量: 165
-
库存:
-
165可立即发货出现意外错误。请稍候重试。
-
在途量:
-
15,000预期 2026/11/20

中国