CHP0805K1002FGT
图像仅供参考
请参阅产品规格
请参阅产品规格
71-CHP0805K1002FGT
CHP0805K1002FGT
制造商:
说明:
厚膜电阻器 - SMD CHP 0805 100PPM 10K 1% G TR e4
厚膜电阻器 - SMD CHP 0805 100PPM 10K 1% G TR e4
寿命周期:
Mouser 的新产品
数据表:
数据表
Application Notes
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc.) (High Temperature Applications) (Simplified Chinese)
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc...) (High Temperature Applications)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, , PRA Arrays, CHP Thick Film)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, PRA Arrays, CHP Thick Film) (Simplified Chinese)
Models
PCN
合规代码
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
原产地分类
- 原产国:
- 墨西哥
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| ¥71.303 | ¥71.30 | |
| ¥47.3922 | ¥473.92 | |
| ¥38.1375 | ¥1,906.88 | |
| ¥37.7985 | ¥3,779.85 | |
| ¥34.1599 | ¥8,539.98 | |
| ¥33.5045 | ¥16,752.25 | |
| ¥33.0864 | ¥33,086.40 |

中国