CHP2010K5750FBT
图像仅供参考
请参阅产品规格
请参阅产品规格
71-CHP2010K5750FBT
CHP2010K5750FBT
制造商:
说明:
厚膜电阻器 - SMD CHP 2010 100PPM 575U 1% B TR
厚膜电阻器 - SMD CHP 2010 100PPM 575U 1% B TR
数据表:
数据表
Application Notes
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc.) (High Temperature Applications) (Simplified Chinese)
- Power Dissipation Considerations in High Precision Vishay Sfernice Thin Film Chips Resistors and Arrays (P, PRA etc...) (High Temperature Applications)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, , PRA Arrays, CHP Thick Film)
- Power Dissipation in High Precision Vishay Sfernice Chip Resistors and Arrays (P Thin Film, PRA Arrays, CHP Thick Film) (Simplified Chinese)
Models
PCN
合规代码
- CNHTS:
- 8533211000
- CAHTS:
- 8533210000
- USHTS:
- 8533210030
- JPHTS:
- 853321000
- KRHTS:
- 8533219000
- TARIC:
- 8533210000
- MXHTS:
- 8533210100
- BRHTS:
- 85332120
- ECCN:
- EAR99
原产地分类
- 原产国:
- 法国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国