LPS0300H1000JB

Vishay / Sfernice
72-LPS0300H1000JB
LPS0300H1000JB

制造商:

说明:
平面电阻器 - 底架安装 300watts 100ohms 5% 12kV

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 平面电阻器 - 底架安装
RoHS:  
REACH - SVHC:
100 Ohms
300 W
5 kV
5 %
Screw
150 PPM / C
60 mm
57 mm
25.2 mm
Non-Inductive Heat Sinkable Resistor
- 55 C
+ 120 C
LPS 300
Bulk
商标: Vishay / Sfernice
安装风格: Chassis Mount
产品类型: Planar Resistors
工厂包装数量: 15
子类别: Resistors
零件号别名: LPS300H1000JB
单位重量: 83 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LPS Series Heatsink Mounted Power Resistors

The Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors offer either 300W, 600W, or 800W at 85°C bottom case temperature and a wide resistance range of 0.3Ω to 900kΩ (E24 series). Non-inductive and easily mounted, the LPS Series features low thermal insulation to UL 94V0. Vishay / Sfernice LPS Series Heatsink Mounted Power Resistors utilize thick film technology and are RoHS compliant.

LPS300 Series Heatsink Mounted Power Resistors

Vishay / Sfernice LPS300 Series Heatsink Mounted Power Resistors utilize thick film technology and offer a wide resistance range of 0.3Ω to 900kΩ. The LPS300 supports power up to 300W at 85°C bottom case temperature. In addition, these non-inductive resistors are constructed for easy mounting.

库存量: 152

库存:
152 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
¥727.7313 ¥727.73
¥607.4654 ¥6,074.65
¥559.3274 ¥16,779.82
¥554.0277 ¥33,241.66
¥541.2926 ¥56,835.72
255 报价