LTO050F15R00FTE3

Vishay / Sfernice
72-LTO050F15R00FTE3
LTO050F15R00FTE3

制造商:

说明:
厚膜电阻器 - 透孔 LTO 50 F 15U 1% TU50 e3

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 厚膜电阻器 - 透孔
RoHS:  
LTO50
15 Ohms
50 W
1 %
150 PPM / C
- 55 C
+ 155 C
250 V
10.4 mm
Radial
Tube
16.2 mm
5.08 mm
Thick Film Resistors Leaded
3.2 mm
商标: Vishay / Sfernice
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 50
子类别: Resistors
技术: Thick Film
单位重量: 2 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8533290000
TARIC:
8533290000
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.

供货情况

库存:
0

您可以延期订购此产品。

在途量:
150
预期 2026/11/19
350
预期 2026/12/3
生产周期:
9
周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.5005 ¥66.50
¥43.6745 ¥436.75
¥34.8266 ¥1,741.33
¥33.5836 ¥3,358.36
¥30.5213 ¥15,260.65
¥29.8659 ¥29,865.90
¥29.6173 ¥74,043.25