LTO100F4R700FTE3

Vishay / Sfernice
72-LTO100F4R700FTE3
LTO100F4R700FTE3

制造商:

说明:
厚膜电阻器 - 透孔 4.7ohms 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 厚膜电阻器 - 透孔
RoHS:  
REACH - SVHC:
LTO 100
4.7 Ohms
100 W
1 %
150 PPM / C
- 55 C
+ 175 C
375 V
15.76 mm
Radial
Tube
20.7 mm
10.16 mm
Thick Film Resistors Leaded
Power Resistor, Thick Film Technology
5 mm
商标: Vishay / Sfernice
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 30
子类别: Resistors
技术: Thick Film
单位重量: 3.500 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533219000
CAHTS:
8533290000
USHTS:
8533290000
JPHTS:
853329000
KRHTS:
8533219000
TARIC:
8533290000
MXHTS:
8533299900
BRHTS:
85332900
ECCN:
EAR99
原产地分类
原产国:
捷克共和国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

车用厚膜功率电阻器

Vishay/Sfernice车用厚膜功率电阻器采用非常紧凑的封装,可靠性高,功率/脉冲能力强。它具有高功率尺寸比,因此成为脉冲处理应用的首选解决方案。这些紧凑型电阻器采用符合AEC-Q200标准的DPak、D2Pak和TO247封装,可替代PCB上的5至20个片式电阻器。

LTO Power Resistors

Vishay / Sfernice LTO Power Resistors combine high power capability with strong thermal efficiency for demanding power electronics. Based on thick-film technology, these resistors offer excellent heat conduction, allowing for direct mounting on a heatsink and supporting continuous power ratings of 30W, 50W, 100W, and 150W. The surge performance is optimized for dynamic loads, with pulse absorption ranging from 20J/0.1s to 75J/0.1s, depending on the model. Precision laser trimming ensures stable and accurate performance across a wide resistance range from 0.01Ω to 1.3MΩ. The TO-220 and TO-247 packages are easily integrated into compact, high-power assemblies. The entire Vishay / Sfernice LTO lineup is AEC-Q200 qualified, guaranteeing automotive-grade robustness and long-term reliability. Typical applications include motor drives, snubbers and braking circuits, power conversion, and battery and energy storage.

库存量: 187

库存:
187 可立即发货
生产周期:
9 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥66.5005 ¥66.50
¥52.6919 ¥526.92
¥49.0533 ¥1,471.60
¥47.234 ¥2,834.04
¥46.6464 ¥12,594.53
¥43.844 ¥22,360.44
¥43.0982 ¥43,960.16