SST112
合规代码
- CNHTS:
- 8541210000
- CAHTS:
- 8541210000
- USHTS:
- 8541210095
- TARIC:
- 8541210000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
N-CHANNEL FET TRANSISTORS
781-SST108, a SOT-23 32 Volt 80mA N-Channel FET
781-SST108-TR, a SOT-23 32 Volt 80mA N-Channel FET
781-SST109, a SOT-23 32 Volt 40mA N-Channel FET
781-SST109-TR, a SOT-23 32 Volt 40mA N-Channel FET
781-SST110, a SOT-23 32 Volt 10mA N-Channel FET
781-SST110-TR, a SOT-23 32 Volt 10mA N-Channel FET
781-SST111, a SOT-23 55 Volt 20mA N-Channel FET
781-SST111-TR, a SOT-23 55 Volt 20mA N-Channel FET
781-SST112, a SOT-23 55 Volt 5mA N-Channel FET
781-SST112-TR, a SOT-23 55 Volt 5mA N-Channel FET
781-SST113, a SOT-23 55 Volt 2mA N-Channel FET
781-SST113-TR, a SOT-23 55 Volt 2mA N-Channel FET
Each of the above N-Channel FET Transistors will no longer be
stocked by Mouser in this lead package.
Once stock has been depleted, they will still be available in a
lead package subject to Vishay-Siliconix minimum order
requirements, pricing and lead-times in effect at the time the
order is placed.
Mouser has added and will stock the lead-free versions
(781-SST108-E3, 781-SST108-T1-E3, 781-SST109-E3,
781-SST109-T1-E3, 781-SST110-E3, 781-SST110-T1-E3,
781-SST111-E3, 781-SST111-T1-E3, 781-SST112-E3, 781-SST112-T1-E3
781-SST113-E3 and 781-SST113-T1-E3, respectively) as
replacements.
5-0106-82