534B1502JC

Vishay / Spectrol
594-53411502
534B1502JC

制造商:

说明:
精密电位器 7/8" WW 5Kohms 10 Turns

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 精密电位器
RoHS:  
REACH - SVHC:
534
Solder Lug
Precision Potentiometers
Rotary Metal
Panel Mount
10 Turn
1 Gang
5 kOhms
0.25 in
0.5 in
100 V
Wirewound
Slotted
5 %
- 55 C
+ 125 C
Bulk
商标: Vishay / Spectrol
功率额定值: 2 W
产品类型: Precision Potentiometers
工厂包装数量: 10
子类别: Potentiometers, Trimmers & Rheostats
锥度: Linear
温度系数: 20 PPM / C
零件号别名: 534-1-1-502
单位重量: 136.080 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

                        
Vishay/Spectrol POTENTIOMETER Models 534, 533, & 535

Spectrol is changing the part marking method of Models
534, 533, 535, and 536. They are changing from printed
adhesive label, to ink marking on side of housing. This
change is to improve the quality and reliability and allow
the part number to be easily identified.

Please contact a Mouser Technical Sales Representative for
more information about this change.



5-0307-18

合规代码
CNHTS:
8533400000
CAHTS:
8533400000
USHTS:
8533408070
JPHTS:
853340000
KRHTS:
8533310000
TARIC:
8533401000
MXHTS:
8533310200
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Spectrol Rotary Motion Transducers

Vishay Spectrol 7/8" (22.2mm) multiturn wirewound Rotary Motion Transducers Model 533, 534, 535 feature bushing and servo mount designs as well as rear shaft extensions and support bearing. The Vishay Spectrol Rotary Motion Transducers have a special resistance tolerance to 1%. Models 533, 534, and 535 feature dual gang configuration and concentric shafts (metric shaft available) with high torque, center tap, and slipping clutch on request. The Vishay Spectrol 533 series has 3 turns, the 534 has 10 turns, and the 535 has 5 turns.

7/8" Multiturn Wirewound Potentiometer

The Vishay / Spectrol 7/8" Multiturn Wirewound Potentiometer is available in bushing and servo mount designs, in 3-, 5-, and 10-turns, and in a metric shaft. The potentiometer features a special resistance tolerance to 1%, rear shaft extensions and support bearing, dual gang configuration and concentric shafts. The Vishay / Spectrol Multiturn Wirewound Potentiometer also features high torque, center tap, and a slipping clutch on request.

534系列7/8"多匝电位计

Vishay/Spectrol 534系列7/8"(22.2mm)多圈绕线电位计提供衬套式和伺服安装设计,标准线性为±0.25%,特殊电阻公差为1%。这些器件在+70°C、10圈绕线、100Ω至100kΩ电阻范围和10Ω至200kΩ能力范围中可提供2W功率额定值。其他特性包括双组配置和同心轴、后轴延伸部分和支撑轴承,以及特殊标记和前轴延伸部分。Vishay/Spectrol 22.2mm多圈绕线电位计是工业应用的理想选择。

库存量: 253

库存:
253
可立即发货
在途量:
860
预期 2027/3/22
生产周期:
43
大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥270.4768 ¥270.48
¥238.4752 ¥2,384.75
¥209.0274 ¥6,270.82
¥197.4449 ¥19,744.49
¥183.0487 ¥45,762.18
1,000 报价