TR3A155K025C4000
图像仅供参考
请参阅产品规格
请参阅产品规格
74-TR3A155K025C4000
TR3A155K025C4000
制造商:
说明:
钽质电容器-固体SMD 1.5uF 25volts 10% A case ESR 4 Molded
钽质电容器-固体SMD 1.5uF 25volts 10% A case ESR 4 Molded
数据表:
数据表
Application Notes
Models
PCN
Technical Resources
- DC Leakage Failure Mode
- EIA-717 Sets the Standard
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- T55, TR3, Low ESR Tantalum Capacitors
- T55/TR3 - From Low ESR to Very Low ESR SMD, Tantalum, and Polymer Technologies
- Tantalum Capacitors and Moisture Sensitivity
- TR3 - Low ESR Tantalum Capability Charts
- TR3 - Low ESR Tantalum Capacitors
合规代码
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 美国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
无库存出现意外错误。请稍候重试。
-
-
生产周期:
此产品免运费
定价 (含13% 增值税)
| 数量 | 单价 |
总价
|
|---|---|---|
| 整卷卷轴(请按2000的倍数订购) | ||
| ¥4.0002 | ¥8,000.40 | |
| ¥3.7629 | ¥15,051.60 | |
| ¥3.503 | ¥35,030.00 | |
| ¥3.4013 | ¥81,631.20 | |

中国