TR3B475K016C1500

Vishay / Sprague
74-TR3B475K016C1500
TR3B475K016C1500

制造商:

说明:
钽质电容器-固体SMD 4.7uF 16volts 10% B cs ESR 1.5 Molded

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 钽质电容器-固体SMD
RoHS:  
Reel
Cut Tape
MouseReel
TR3
4.7 uF
16 VDC
10 %
1.5 Ohms
1411
3528
B Case
3.5 mm (0.138 in)
2.8 mm (0.11 in)
2.1 mm (0.083 in)
- 55 C
+ 85 C
SMD/SMT
Tantalum Solid Low ESR Standard Grade
商标: Vishay / Sprague
损耗因数 DF: 6
漏泄电流: 800 nA
产品类型: Tantalum Capacitors
纹波电流: 240 mA
工厂包装数量: 2000
子类别: Capacitors
商标名: TANTAMOUNT
单位重量: 100 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8532211000
CAHTS:
8532210010
USHTS:
8532210050
JPHTS:
853221000
KRHTS:
8532210000
TARIC:
8532210000
MXHTS:
8532210100
BRHTS:
85322119
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

钽电容器

Vishay钽电容器使用钽粉形成非常薄的介电层,从而在更小的封装尺寸中提供高电容值。Vishay钽电容器提供表面贴装和通孔钽电容器,用于汽车、军事、便携式消费品、医疗和许多其他应用。

TR3 TANTAMOUNT® Chip Capacitors

Vishay / Sprague TR3 TANTAMOUNT® Chip Capacitors feature low equivalent series resistance (ESR) and a high ripple current carrying capability. These surface-mount devices feature a molded case available in seven case codes with 100% matte tin terminations as standard (tin / lead also available). The TR3 series is qualified to EIA-717 and compatible with high-volume automatic pick-and-place equipment. Vishay / Sprague TR3 TANTAMOUNT Chip Capacitors are 100% surge current tested (C, D, and E case sizes). Applications include industrial, consumer, computer, and more.

经典电容器

Vishay经典电容器是各行业设计工程师的首选产品。这些经典电容器是各种成熟的高品质元件,适合用于当今要求苛刻的应用。50多年来,Vishay一直是优质电容器的行业领导者,我们不断提供创新、可靠、技术性能卓越的器件,帮助客户设计和开发长寿命终端产品。

Vishay / Sprague TANTAMOUNT® Solid Tantalum Chip Capacitor

Vishay / Sprague offers an ultra-low ESR, conformal coated, maximum CV capacitor with 4mm E case and 3.6mm R case profiles. The TANTAMOUNT® Solid Tantalum Chip Capacitor features 2 Tin standard terminations, up to 4.1 amps ripple current, and 4WVDC to 50WVDC voltage rating. Operating temp. range -55°C to +85°C, capacitance range 22µF to 1500µF, and capacitance tolerance ±10%.

库存量: 1,934

库存:
1,934 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按2000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥9.8423 ¥9.84
¥6.6783 ¥66.78
¥4.859 ¥485.90
¥4.0341 ¥2,017.05
¥3.7516 ¥3,751.60
整卷卷轴(请按2000的倍数订购)
¥3.3787 ¥6,757.40
¥3.1075 ¥74,580.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩