TR3B686M6R3C0550
图像仅供参考
请参阅产品规格
请参阅产品规格
74-TR3B686M6R3C0550
TR3B686M6R3C0550
制造商:
说明:
钽质电容器-固体SMD 68uF 6.3volts 20% B cs ESR 0.55 Molded
钽质电容器-固体SMD 68uF 6.3volts 20% B cs ESR 0.55 Molded
数据表:
数据表
Application Notes
Models
PCN
Technical Resources
- DC Leakage Failure Mode
- EIA-717 Sets the Standard
- Guidelines for Replacing Tantalum Capacitors Using a Soldering Iron
- How to Avoid Over-Specifying During Component Shortages
- Solid Tantalum Capacitors (With MnO2 Electrolyte) Voltage Derating
- Solid Tantalum Capacitors Frequently Asked Questions (FAQs)
- T55, TR3, Low ESR Tantalum Capacitors
- T55/TR3 - From Low ESR to Very Low ESR SMD, Tantalum, and Polymer Technologies
- Tantalum Capacitors and Moisture Sensitivity
- TR3 - Low ESR Tantalum Capability Charts
- TR3 - Low ESR Tantalum Capacitors
合规代码
- CNHTS:
- 8532211000
- CAHTS:
- 8532210010
- USHTS:
- 8532210050
- JPHTS:
- 853221000
- KRHTS:
- 8532210000
- TARIC:
- 8532210000
- MXHTS:
- 8532210100
- BRHTS:
- 85322119
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国