PHP00603E7500FST1

Vishay
71-PHP00603E7500FST1
PHP00603E7500FST1

制造商:

说明:
薄膜电阻器 - SMD PHP00603 25PPM 750 1% S T1 E1

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Vishay
产品种类: 薄膜电阻器 - SMD
发货限制:
 Mouser 目前在您所在地区不销售该产品。
PHP
750 Ohms
1 %
25 PPM / C
0603
1608
1.63 mm (0.064 in)
0.81 mm (0.032 in)
0.5 mm (0.02 in)
- 55 C
+ 155 C
375 mW
75 V
应用: Power Supplies
商标: Vishay
特点: High Purity Ceramic Substrate
安装风格: SMD/SMT
产品: Thin Film Chip Resistors
产品类型: Thin Film Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
类型: Thin Film Wraparound Chip Resistor
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
不可用
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

PHP High Power Resistors

Vishay / Dale PHP High Power Resistors have expanded to include new devices in compact 0603 and 0805 case sizes. The PHP High Power Resistors have enlarged backside terminations to reduce thermal resistance between the topside resistor layer and the solder joint on the user's circuit board. Other features include a resistance range of 10Ω to 30kΩ, wide temperature range up to 125°C, high power ratings up to 2.5W, resistance tolerance to ±0.1%, low absolute TCR of ±25ppm/°C, high purity ceramic substrate, and UL 94 V-0 flame resistance. Ideal applications include power supplies, power switching, braking system, test and measurement equipment, and motor deflection circuits.

供货情况

库存:

类似产品