TNPW040222K9BEED

Vishay
71-TNPW040222K9BEED
TNPW040222K9BEED

制造商:

说明:
薄膜电阻器 - SMD 1/16W 22.9Kohm .1% 25ppm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Vishay
产品种类: 薄膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
TNPW e3
22.9 kOhms
0.1 %
25 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
- 55 C
+ 155 C
130 mW
75 V
应用: Industrial Equipment, Medical Equipment, Test and Measuring Equipment
商标: Vishay
安装风格: PCB Mount
产品: Precision Automotive Thin Film SMD
产品类型: Thin Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
类型: High Stability Thin Film Flat Chip Resistor
单位重量: 0.650 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
TARIC:
8533210000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
德国
组装原产国/地区:
德国
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

TNPW e3薄膜扁平片式电阻器

Vishay/Dale TNPW e3薄膜扁平片式电阻器非常适用于需要可靠性和稳定性的电子产品。这些器件符合AEC-Q200标准,具有符合ASTM B 809标准的耐硫性。该电阻器可在各种类型的环境中提供出色的防潮性能和整体稳定性。Vishay/Dale TNPW e3薄膜扁平片式电阻器具有1Ω至2MΩ电阻、25V至200V额定电压以及-55°C至+125°C或+155°C的工作温度范围。典型应用包括汽车、工业、测试和测量以及医疗设备。

48V直流/直流转换器

Vishay 48V直流/直流转换器用于需要保持12V电池负载而车辆使用48V电池的产品。这些转换器 可以将48V-12V降压,因此转换器是未来汽车的重要应用。这些器件采用不同拓扑结构,例如多相耦合和非耦合电感器。Vishay提供各种标准器件的解决方案组合,例如MOSFET、二极管、电阻器、电容器和电感器以及定制磁性解决方案。

TNPW Series High Stability Film Chip Resistors

Vishay Dale TNPW High Stability Thin Film SMD Chip Resistors are the perfect choice for most applications where reliability and stability are of major concern. The resistors are available in 0402 to 1210 case sizes and feature a metal film layer on high quality ceramic with a protective top coat that gives superior moisture resistivity (85ºC / 85% RH). The TNPW Resistors are AEC-Q200 qualified and sulfur resistant according to ASTM B809. They offer excellent overall stability at different environmental conditions ≤ 0.05% (1000 h rated power at 70ºC), and low temperature coefficient and tight tolerances (down to ±0.1%; ±10 ppm/K). The Vishay / Dale TNPW High Stability Thin Film Chip Resistors are ideal for telecommunications, industrial, medical equipment, high-end computer, and audio/video electronics.

库存量: 14,018

库存:
14,018 可立即发货
生产周期:
12 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™
¥2.147 ¥2.15
¥1.6498 ¥16.50
¥1.5933 ¥796.65
整卷卷轴(请按10000的倍数订购)
¥1.5933 ¥15,933.00
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。