18113BK
图像仅供参考
请参阅产品规格
请参阅产品规格
536-18113BK
18113BK
制造商:
说明:
显微镜及配件 KFM LED Mag 45"" Arm 3-DioLens 1.75X 120V
显微镜及配件 KFM LED Mag 45"" Arm 3-DioLens 1.75X 120V
寿命周期:
停产
数据表:
Mouser 目前在您所在地区不销售该产品。
合规代码
- USHTS:
- 9013802000
- ECCN:
- EAR99
原产地分类
- 原产国:
- 挪威
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用
供货情况
-
库存:
-
出现意外错误。请稍候重试。

中国
All plugs for our Luxo products are produced in the United
States (120 Voltage) Version. Therefore, if you are purchasing
a Luxo product outside of the US, you will need a Universal
Adapter Plug in order to attain electricity.
Please contact a Mouser Technical Sales Representative for
further information.
5-0616-06