FMP200JR-52-75K

Vitrohm
未分配
FMP200JR-52-75K

制造商:

说明:
金属膜电阻器 - 透孔

产品属性 属性值 选择属性
YAGEO
产品种类: 金属膜电阻器 - 透孔
FMP
5 %
Axial
Metal Film Resistors Flameproof
Metal Film Resistor Flameproof
商标: Vitrohm
安装风格: PCB Mount
产品类型: Metal Film Resistors
工厂包装数量: 2500
子类别: Resistors
技术: Metal Film
单位重量: 478.870 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

FMP High Power Metal Film Resistors

YAGEO FMP High Power Metal Film Resistors feature a power rating range of 1/2W to 4W and a resistance tolerance range of ±1% to ±5%. The FMP Resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end-caps. The YAGEO FMP resistors are coated with layers of pink lacquer.

供货情况

库存:

类似产品