KNP3WSJB-73-33R

Vitrohm
未分配
KNP3WSJB-73-33R

制造商:

说明:
线绕电阻器 - 透孔

产品属性 属性值 选择属性
YAGEO
产品种类: 线绕电阻器 - 透孔
KNP-S
商标: Vitrohm
安装风格: PCB Mount
产品类型: Wirewound Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Wirewound
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

KNP Flame-Proof Type Wirewound Resistors

YAGEO KNP Flame-Proof Type Wirewound Resistors feature a power rating range of 1/4W to 7W and a resistance tolerance range of ±1% to ±5%. The resistor element is a resistive wire which is wound in a single layer on a ceramic rod, with tinned connecting wires of electrolytic copper welded to the end-caps. The ends of the resistive wire and the leads are connected to the caps by welding. YAGEO KNP Series Flame-Proof Type Wirewound Resistors are coated with layers of green color flame-proof lacquer.

供货情况

库存:

类似产品