MFR-50FRE52-24K

Vitrohm
未分配
MFR-50FRE52-24K

制造商:

说明:
金属膜电阻器 - 透孔

产品属性 属性值 选择属性
YAGEO
产品种类: 金属膜电阻器 - 透孔
MFR
24 kOhms
500 mW (1/2 W)
1 %
- 55 C
+ 155 C
3.3 mm
9 mm
Axial
AEC-Q200
Automotive Resistors
Metal Film Resistor
商标: Vitrohm
引线直径: 0.55 mm
安装风格: PCB Mount
产品类型: Metal Film Resistors
工厂包装数量: 2500
子类别: Resistors
技术: Metal Film
单位重量: 253 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

MFR Metal Film Resistors

YAGEO MFR Metal Film Resistors feature a power rating range of 1/6W to 3W and a resistance tolerance range of ±0.5% to ±5%. These resistors are manufactured using a vacuum sputtering system to deposit multiple layers of mixed metal alloys and passivated materials onto a carefully treated high-grade ceramic substrate. After a helical groove has been cut in the resistive layer, tinned connecting leads of electrolytic copper are welded to the end caps. YAGEO MFR Metal Film Resistors are coated with layers of blue lacquer.

供货情况

库存:

类似产品