RSF2WSJR-52-360K

Vitrohm
未分配
RSF2WSJR-52-360K

制造商:

说明:
金属氧化物电阻器

产品属性 属性值 选择属性
YAGEO
产品种类: 金属氧化物电阻器
RSF-S
商标: Vitrohm
安装风格: PCB Mount
产品类型: Metal Oxide Resistors
工厂包装数量: 2000
子类别: Resistors
技术: Metal Oxide
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99

RSF Series Metal Oxide Film Resistors

YAGEO RSF Series Metal Oxide Film Resistors feature a power rating range of 1/4W to 5W and a resistance tolerance range of ±2% to ±5%. These resistors offer excellent performance in applications where stability and uniformity of characteristics are desired. The components provide cost-effective alternatives to carbon composition resistors and general-purpose metal films. The metal oxides can replace many low-power general-purpose wire-wound applications, saving time and costs, with shorter delivery cycles. The normal style and the miniature style of the YAGEO RSF series are coated with layers of gray and pink flame-proof lacquer, respectively.

供货情况

库存:

类似产品