CD-02-05-DO5

Wakefield Thermal
567-CD-02-05-DO5
CD-02-05-DO5

制造商:

说明:
导热接口产品 ulTIMiFlux Dielectric Phase Change Material, DO-5 Pad 1.00" OD / 0.250" ID

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Wakefield Thermal
产品种类: 导热接口产品
RoHS:  
Phase Change Materials
Thermal Pad
Phase Change Compound
9.2 kVAC
Orange
+ 60 C
0.076 mm
100 psi
UL 94 V-0
CD
商标: Wakefield Thermal
设计目的: DO-5
产品类型: Thermal Interface Products
工厂包装数量: 500
子类别: Thermal Management
商标名: ulTIMiFlux
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8546900000
ECCN:
EAR99
原产地分类
原产国:
美国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ulTIMiFlux™ Thermal Interface Material

Wakefield Thermal ulTIMiFlux™ Thermal Material offers high performance, cost-effectiveness, configurability, and custom sizes for thermal system needs. Thermal Interface Material (TIM) is a secondary material installed between the heat sink and the device and is designed to improve the thermal transfer to the heat sink. The Wakefield Thermal line of dielectric phase change thermal materials are intended to fill voids between a device and the heat sink. The ulTIMiFlux material utilizes a polyimide film to act as a thermally conductive carrier to deliver uniform thickness coating of phase-change thermal compound on both sides. These materials are an effective drop-in-place solution that makes an excellent replacement for thermal greases.

ulTIMiFlux™ Dielectric Phase Change TIM

Wakefield Thermal ulTIMiFlux™ Dielectric Phase Change TIM are thermally conductive electrical insulators that are highly efficient and designed for semiconductor-to-heat sink interfaces. The properties of these Wakfeiled insulators eliminate messy concerns associated with thermal greases. The Thermal ulTIMiFlux is ideal for conditions where electrical contact and thermal transfer are required.

库存量: 473

库存:
473 可立即发货
生产周期:
8 周 大于所示数量的预计工厂生产时间。
数量大于473的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥17.1986 ¥17.20
¥15.6392 ¥156.39
¥15.029 ¥375.73
¥14.4188 ¥720.94
¥13.8086 ¥1,380.86
¥13.1193 ¥3,279.83
¥12.2492 ¥6,124.60
¥11.8989 ¥11,898.90
¥11.2887 ¥28,221.75