RFBPF2012090AS1T35

Walsin
791-RFBPF2012090AS1T
RFBPF2012090AS1T35

制造商:

说明:
信号调节 Band Pass Filter

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Walsin
产品种类: 信号调节
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
Bandpass Filters
SMD/SMT
0805 (2012 metric)
RFBPF
Reel
Cut Tape
MouseReel
商标: Walsin
安装: Board Mount
工厂包装数量: 2000
子类别: Filters
类型: Bandpass
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8517790000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Multilayer Ceramic Band Pass Filters

Walsin Multilayer Ceramic Band Pass Filters are designed to pass frequencies in the range of 2400MHz to 2500MHz. These multilayer ceramic bandpass filters feature a miniature footprint, low insertion loss, 50Ω or 75Ω impedance, and Low-Temperature Co-fired Ceramics (LTCC) process. The multilayer ceramic bandpass filters are ideal for 2.4GHz ISM band applications, BLUETOOTH®, HomeRF, and wireless LAN 802.11b/g/n.

RF Devices

Walsin RF Devices includes multilayer ceramic (MLCC) bandpass, lowpass filters, and diplexers designed for a wide range of RF applications. The MLCC bandpass and lowpass filters feature low profile thickness, low insertion loss, and a low-temperature co-fired ceramic (LTCC) process. The MLCC filters are available in the  RFBPF, RFLPF, and RBBPF series. The Walsin RF Devices lineup also includes RFDIP series diplexers, which are designed to operate multiple transmitters on a single RF antenna. The RFDIP multilayer ceramic diplexers feature low insertion loss and the LTCC process.

供货情况

库存: