RFDIP1608060LJT

Walsin
791-RFDIP1608060LJT
RFDIP1608060LJT

制造商:

说明:
信号调节 Diplexer

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。
Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Walsin
产品种类: 信号调节
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS:  
Signal Conditioning
Diplexers
SMD/SMT
0603 (1608 metric)
RFDIP
Reel
Cut Tape
MouseReel
商标: Walsin
安装: Board Mount
工厂包装数量: 4000
子类别: Filters
类型: Diplexer
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
USHTS:
8548000000
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

RFDIP Multilayer Ceramic Diplexers

Walsin Multilayer Ceramic Diplexers are designed to operate multiple transmitters on a single RF antenna. These RFDIP multilayer ceramic diplexers feature low insertion loss, suppressed high attenuation on the 2nd harmonic, and Low-Temperature Co-fired Ceramic (LTCC) process. The RFDIP ceramic diplexers offer a frequency range varying between 2.4GHz and 5.95GHz. These RFDIP ceramic diplexers are used in ISM 2.4 / 5GHz band RF and Wi-Fi 802.11a/b/g/n applications.

RF Devices

Walsin RF Devices includes multilayer ceramic (MLCC) bandpass, lowpass filters, and diplexers designed for a wide range of RF applications. The MLCC bandpass and lowpass filters feature low profile thickness, low insertion loss, and a low-temperature co-fired ceramic (LTCC) process. The MLCC filters are available in the  RFBPF, RFLPF, and RBBPF series. The Walsin RF Devices lineup also includes RFDIP series diplexers, which are designed to operate multiple transmitters on a single RF antenna. The RFDIP multilayer ceramic diplexers feature low insertion loss and the LTCC process.

供货情况

库存: