1608620000

Weidmuller
470-1608620000
1608620000

制造商:

说明:
DIN导轨式接线端子 ZDU 6

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Weidmuller
产品种类: DIN导轨式接线端子
RoHS:  
Feed Through Terminal Block
2 Position
41 A
800 V
Tension Clamp
Beige
Thermoplastic (TP)
UL 94 V-0
DIN Rail
22 AWG
8 AWG
45 mm
8.1 mm
65 mm
ZDU
Bulk
商标: Weidmuller
最大工作温度: + 120 C
最小工作温度: - 50 C
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 50
子类别: Industrial Terminal Blocks
商标名: Z-Series
单位重量: 18 g
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

ZDU Series DIN Rail Terminal Blocks

Weidmuller ZDU Series DIN Rail Terminal Blocks feature a universal contact system with spring connection and tension clamp technology. The terminal blocks offer a highly reliable top-entry conductor feed to ensure absolute clarity and easy handling, which is ideal in compact panel construction. The ZDU series has a modular design and pluggable standard cross-connections for flexible potential distribution. The ZDUA and ZDUB series deliver a practical design in standard- or roof-style variants with a standard 0.13mm2 to 4mm2 max clamping range. The Weidmuller ZDU Series DIN Rail Terminal Blocks are shock- and vibration-proof with electrical and mechanical function separation, ideal for various automotive and railway applications.

库存量: 1,435

库存:
1,435 可立即发货
生产周期:
6 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥24.069 ¥24.07
¥18.6902 ¥186.90
¥17.0404 ¥426.01
¥15.3002 ¥765.01
¥14.6448 ¥1,464.48
¥12.9837 ¥3,245.93
¥11.8311 ¥5,915.55
¥11.1644 ¥11,164.40
¥10.7576 ¥26,894.00