2710080000

Weidmuller
470-2710080000
2710080000

制造商:

说明:
DIN导轨式接线端子 ATTB 6 PE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
Weidmuller
产品种类: DIN导轨式接线端子
TTB
商标: Weidmuller
产品类型: DIN Rail Terminal Blocks
工厂包装数量: 50
子类别: Industrial Terminal Blocks
商标名: Klippon
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
TARIC:
8536901000
MXHTS:
8536902800
ECCN:
EAR99
原产地分类
原产国:
罗马尼亚
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Klippon® Connect TTB Terminal Block System

Weidmuller Klippon® Connect TTB Terminal Block System is designed for the simple, fast, and safe wiring of current and voltage transformers. The Klippon Connect TTB range meets the connection requirements of transmission and distribution (T&D) applications. This series enables easy and safe wiring - even within complex circuits. Once installed, all function- and safety-relevant components are permanently connected to the terminal block. The TTB product range also helps to prevent errors during operation, which increases plant availability and extends the life cycle of the control cabinet. Weidmuller Klippon Connect TTB Terminal Block System features push-in or screw connection technology and an integrated single-stage forced short circuit mechanism for 100% safe handling.

库存量: 44

库存:
44 可立即发货
生产周期:
4 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥91.6543 ¥91.65
¥77.9135 ¥779.14
¥77.0095 ¥1,925.24
¥65.427 ¥3,271.35
¥62.5342 ¥6,253.42
¥59.4719 ¥14,867.98