TC024-AS1WTURUG
图像仅供参考
请参阅产品规格
请参阅产品规格
107-TC024-AS1WTURUG
TC024-AS1WTURUG
制造商:
说明:
触觉开关 TACT SW 100mA 12VDC SPST ULT RED/GRN LED
触觉开关 TACT SW 100mA 12VDC SPST ULT RED/GRN LED
数据表
Certificates
- IATF 16949 Page 1 - Chinese Edition
- IATF 16949 Page 1 - English Edition
- IATF 16949 Page 2 - Chinese Edition
- IATF 16949 Page 2 - English Edition
- ISO 14001 - Chinese Edition
- ISO 14001 - English Edition
- ISO 9001 Page 1 - Chinese Edition
- ISO 9001 Page 1 - English Edition
- ISO 9001 Page 2 - Chinese Edition
- ISO 9001 Page 2 - English Edition
- ISO 9001 Page 3 - Chinese Edition
- ISO 9001 Page 3 - English Edition
- ISO 9001 Page 4 - Chinese Edition
- ISO 9001 Page 4 - English Edition
合规代码
- CNHTS:
- 8536500090
- CAHTS:
- 8536509090
- USHTS:
- 8536509031
- JPHTS:
- 853650090
- KRHTS:
- 8536502000
- BRHTS:
- 85365090
- ECCN:
- EAR99
原产地分类
- 原产国:
- 中国台湾
- 组装原产国/地区:
- 不可用
- 扩散国家:
- 不可用

中国