T0053657999

Weller
578-T0053657999
T0053657999

制造商:

说明:
排烟器 Weller Extract Kit WF60 Stativ WFE2S

Mouser 目前在您所在地区不销售该产品。

产品属性 属性值 选择属性
Apex Tool Group
产品种类: 排烟器
发货限制:
 Mouser 目前在您所在地区不销售该产品。
RoHS: N
Fume Extractors
Accessory, Nozzle
100 V to 240 V
Stativ extraction arm kit for WFE2S and WFE2ES
商标: Weller
产品类型: Fume Extractors
工厂包装数量: 1
子类别: Solder & Equipment
零件号别名: T0053657999N
单位重量: 1.84 kg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CAHTS:
8515900080
USHTS:
8515902000
TARIC:
8515908090
ECCN:
EAR99
原产地分类
原产国:
匈牙利
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

Cooper Tools Weller Volume Fume Extractors

Cooper Tools offers the Weller Volume Fume Extraction system that guarantees a filtration efficiency of 99.5% with a maximum extraction rate of 140 m3/h. The Cooper Tools´ Fume Extractors feature electronic filter control, noise damped metal housing, variable speed, and alarm function for an easy filter exchange. A quick and simple installation of the mobile fume extraction unit can purify air at 2 workplaces.

Volume Fume Extractors

Apex Tool Group Volume Fume Extraction system guarantees a filtration efficiency of 99.5% with a maximum extraction rate of 140 m3/h. These fume extractors feature electronic filter control, noise damped metal housing, variable speed, and alarm function for an easy filter exchange. A quick and simple installation of the mobile fume extraction unit can purify air at 2 workplaces.

供货情况

库存: