APC0402RC-11K5DT10

Welwyn Components / TT Electronics
756-APC0402RC11K5DT1
APC0402RC-11K5DT10

制造商:

说明:
薄膜电阻器 - SMD Anti-Sulphur Chip 0402 AEC-Q200

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 薄膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
APC
11.5 kOhms
0.5 %
50 PPM / C
0402
1005
1 mm (0.039 in)
0.5 mm (0.02 in)
0.35 mm (0.014 in)
+ 155 C
AEC-Q200
63 mW (1/16 W)
50 V
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品: Precision Automotive Thin Film SMD
产品类型: Thin Film Resistors
工厂包装数量: 10000
子类别: Resistors
技术: Thin Film
端接类型: SMD/SMT
单位重量: 0.650 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

APC Anti-Sulfur Precision Chip Resistors

Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors are high-reliability surface mount resistors qualified for use in environments exposed to sulfur-bearing gasses. Welwyn / TT Electronics APC Anti-Sulfur Precision Chip Resistors feature stability, tight tolerances, and precision to ±0.05% and ±10ppm/°C. APC resistors are anti-sulfur tested and qualified to ASTM-B-905-05 and the newer EIA-977 standards, including tests of up to 1000 hours at +105°C and up to 85% relative humidity.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按10000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥2.2374 ¥2.24
¥1.6159 ¥16.16
¥1.1526 ¥115.26
¥0.86897 ¥434.49
¥0.78535 ¥785.35
¥0.76953 ¥1,923.83
¥0.68704 ¥3,435.20
整卷卷轴(请按10000的倍数订购)
¥0.64523 ¥6,452.30
¥0.60342 ¥12,068.40
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品