DSC0603-200RFT1

Welwyn Components / TT Electronics
756-DSC0603-200RFT1
DSC0603-200RFT1

制造商:

说明:
厚膜电阻器 - SMD 1/8W 200 Ohm 1%

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - SMD
REACH - SVHC:
Reel
DSC
200 Ohms
125 mW (1/8 W)
1 %
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Thick Film Resistors
工厂包装数量: 1000
子类别: Resistors
技术: Thick Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
TARIC:
8533210000
MXHTS:
85332101
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

DSC Double-Sided Chip Resistors

Welwyn / TT Electronics DSC Double-Sided Chip Resistors have two parallel resistance elements in a single chip with a resistance value range of 1R0 to 4M7 and provide surge protection in compact circuits. Other features of the Welwyn / TT Electronics  DSC Chip Resistors include excellent pulse withstand performance, an operating temperature range of -55°C to +155°C, enhanced working voltage and power rating, and Pb-free terminations. DSC resistors are also laser trimmed up to 0.5% tolerance and RoHS compliant. This series is ideal for use in industrial, medical, and instrumentation applications.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 5000   倍数: 1000
单价:
¥-.--
总价:
¥-.--
预估关税:
此产品免运费

定价 (含13% 增值税)

数量 单价
总价
整卷卷轴(请按1000的倍数订购)
¥11.1644 ¥55,822.00

类似产品