EMC2-33R0K

Welwyn Components / TT Electronics
756-EMC2-33R0K
EMC2-33R0K

制造商:

说明:
金属膜电阻器 - 透孔 2W 33 ohm 10% FUSIBLE

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 金属膜电阻器 - 透孔
RoHS:  
EMC
33 Ohms
2 W
10 %
100 PPM / C
- 55 C
+ 155 C
240 V
4 mm
10 mm
Axial
Ammo Pack
Metal Film Resistors Flameproof
Fusible Resistor
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Metal Film Resistors
工厂包装数量: 2000
子类别: Resistors
技术: Metal Film
零件号别名: EMC2-33RKI
单位重量: 550 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

EMC Pulse Withstanding Resistors

Welwyn / TT Electronics EMC Pulse Withstanding Resistors feature failsafe 240VAC fusing with good pulse handling capability. The flameproof (UL94-V0) metal film resistors are a small size for the 2W power rating. Welwyn / TT Electronics EMC Pulse Withstanding Resistors offer a resistance range of 4R7 - 68RΩ and are UL1412 recognized.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 5,826

库存:
5,826 可立即发货
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥5.9551 ¥5.96
¥3.7629 ¥37.63
¥2.938 ¥73.45
¥2.0227 ¥202.27
¥1.7176 ¥429.40
¥1.5481 ¥774.05
¥1.4125 ¥1,412.50
整卷弹药盒(请按2000的倍数订购)
¥1.4125 ¥2,825.00
¥1.1865 ¥4,746.00
¥1.10062 ¥8,804.96