HSMW0309-4R7JT2

Welwyn Components / TT Electronics
756-HSMW0309-4R7JT2
HSMW0309-4R7JT2

制造商:

说明:
MELF电阻器 4.7 OHM 5% 200PPM 1W

寿命周期:
新产品:
此制造商的新产品。
ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: MELF电阻器
RoHS:  
4.7 Ohms
1 W
5 %
200 PPM / C
- 55 C
+ 155 C
3.5 mm
9 mm
Reel
Cut Tape
商标: Welwyn Components / TT Electronics
特点: Flameproof Wirewound Technology
安装风格: PCB Mount
产品: MELF Wirewound Resistors
产品类型: MELF Resistors
工厂包装数量: 2000
子类别: Resistors
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210080
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
ECCN:
EAR99
原产地分类
原产国:
泰国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

High-Surge MELF Resistors (HSMW)

Welwyn / TT Electronics High-Surge MELF Resistors (HSMW) are engineered to deliver exceptional surge tolerance and controlled failure performance in compact, surface-mount designs. Combining wirewound construction with a robust MELF package, these resistors deliver reliable protection against high-energy transients while maintaining stable operation under continuous load. The HSMW product line from Welwyn / TT Electronics withstands fast inrush energies up to 6.5J and protects against lightning surge events up to 3.8kV (1.2/50µs). These resistors are designed for use in power conversion and mains-connected applications where reliability and safety are crucial.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 5,884

库存:
5,884 可立即发货
生产周期:
80 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.3109 ¥3.31
¥2.4182 ¥24.18
¥1.8419 ¥46.05
¥1.08367 ¥108.37
¥0.89383 ¥223.46
¥0.77744 ¥388.72
¥0.678 ¥678.00
整卷卷轴(请按2000的倍数订购)
¥0.678 ¥1,356.00
¥0.5876 ¥2,350.40
¥0.53788 ¥4,303.04