LCS2512-1R0FT4

Welwyn Components / TT Electronics
756-LCS2512-1R0FT18
LCS2512-1R0FT4

制造商:

说明:
电流检测电阻器 - SMD 1W 1 Ohm 1% 150 Volt 50ppm

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 电流检测电阻器 - SMD
RoHS:  
Reel
Cut Tape
MouseReel
LCS
1 Ohms
1 W
1 %
50 PPM / C
2512
6332
6.3 mm (0.248 in)
3.1 mm (0.122 in)
0.65 mm (0.026 in)
- 55 C
+ 155 C
Thin Film
2 Terminal
SMD/SMT
应用: Current Sense
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
端子数量: 2 Terminal
产品: Thin Film Current Sensing Resistors
产品类型: Current Sense Resistors
工厂包装数量: 4000
子类别: Resistors
类型: Low Value Current Sense Chip Resistors
电压额定值: 150 V
单位重量: 40.500 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

合规代码
CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
英国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LCS Current Sense Thin Film Chip Resistors

Welwyn / TT Electronics LCS Current Sense Thin Film Chip Resistors provide accurate current sensing in electronic systems. Welwyn LCS resistors feature ±0.5% and ±50ppm/°C precision. LCS resistors feature anti-sulfur construction and offer a 0.1 to 1.0W power rating at +70°C. The series is available in five case sizes from 0603 to 2512.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥13.899 ¥13.90
¥8.1473 ¥81.47
¥7.3111 ¥182.78
¥5.7743 ¥577.43
¥4.9494 ¥1,237.35
¥4.52 ¥2,260.00
¥4.2375 ¥4,237.50
整卷卷轴(请按4000的倍数订购)
¥4.2262 ¥16,904.80
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩

类似产品