LHVC0603-110KFT5

Welwyn Components / TT Electronics
756-LHVC0603-110KFT5
LHVC0603-110KFT5

制造商:

说明:
厚膜电阻器 - SMD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 厚膜电阻器 - SMD
RoHS:  
Reel
Cut Tape
LHVC
110 kOhms
100 mW (1/10 W)
1 %
200 PPM / C
- 55 C
+ 155 C
200 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
High Voltage
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品: Thick Film Resistors SMD
产品类型: Thick Film Resistors
工厂包装数量: 5000
子类别: Resistors
技术: Thick Film
端接类型: SMD/SMT
单位重量: 2 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
USHTS:
8533210030
TARIC:
8533210000
ECCN:
EAR99
原产地分类
原产国:
中国
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

LHVC Lower Range High Voltage Chip Resistors

Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors offer superior voltage performance (200V to 2kV range) over commercial range chips. Welwyn / TT Electronics LHVC Lower Range High Voltage Chip Resistors feature a 50KΩ to 10MΩ resistance range and are offered in 0603 to 2512 sizes. The series offers 0.1W to 1W power ratings.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

供货情况

库存:
无库存
生产周期:
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥3.2205 ¥3.22
¥1.7176 ¥17.18
¥1.017 ¥101.70
¥0.8023 ¥200.58
¥0.72772 ¥363.86
¥0.66218 ¥662.18
整卷卷轴(请按5000的倍数订购)
¥0.51302 ¥2,565.10
¥0.47121 ¥4,712.10
¥0.45539 ¥11,384.75

类似产品