MFC2010-R051FT4

Welwyn Components / TT Electronics
756-MFC2010-R051FT4
MFC2010-R051FT4

制造商:

说明:
金属箔电阻器 - SMD

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 金属箔电阻器 - SMD
RoHS:  
51 mOhms
1 %
2010
30 PPM / C
- 55 C
+ 155 C
5025
MFC
AEC-Q200
Reel
Cut Tape
MouseReel
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品: Metal Foil Resistors General Purpose
产品类型: Metal Foil Resistors
工厂包装数量: 4000
子类别: Resistors
技术: Metal Foil
单位重量: 34 mg
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99
原产地分类
原产国:
中国台湾
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MFC Chip Resistors

Welwyn / TT Electronics MFC Chip Resistors are metal foil on ceramic chip resistors in 0603 and 2817 sizes. These MFC resistors are available in 2mΩ to 100mΩ resistance ranges. Welwyn MFC Chip Resistors provide a high power rating of 500mW. This high power rating makes these resistors ideal for highly compact current sensing in the 1 to 10A range. The MFC series resistors are ideal for industrial and medical segments of the market and can be used in power supplies, DC-DC converters, and lighting drivers.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 3,653

库存:
3,653 可立即发货
数量大于3653的订购须受最低订购要求的限制。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:
封装:
整卷卷轴(请按4000的倍数订购)

定价 (含13% 增值税)

数量 单价
总价
剪切带/MouseReel™ †
¥17.9444 ¥17.94
¥10.5881 ¥105.88
¥9.0174 ¥225.44
¥4.7686 ¥476.86
¥4.4635 ¥2,231.75
¥4.1019 ¥4,101.90
整卷卷轴(请按4000的倍数订购)
¥4.0906 ¥16,362.40
¥3.9324 ¥31,459.20
† ¥15.00 MouseReel™费将被加上并在购物车计算。所有MouseReel™订单均不可撤消和退回。 ↩