MFP2-33KJI

Welwyn Components / TT Electronics
756-MFP2-33KJI
MFP2-33KJI

制造商:

说明:
金属膜电阻器 - 透孔 33K ohm 5% 2W

ECAD模型:
下载免费库加载程序,将此文件转换,以供您的ECAD工具使用。了解详情。

产品属性 属性值 选择属性
TT Electronics
产品种类: 金属膜电阻器 - 透孔
RoHS:  
MFP
33 kOhms
2 W
5 %
100 PPM / C
- 55 C
+ 155 C
350 V
4 mm
10 mm
Axial
Ammo Pack
Metal Film Resistors Flameproof
Metal Film Resistor Flameproof
商标: Welwyn Components / TT Electronics
安装风格: PCB Mount
产品类型: Metal Film Resistors
工厂包装数量: 2000
子类别: Resistors
技术: Metal Film
找到的产品:
要显示类似产品,至少选中一个复选框
要显示该类别下的类似产品,请至少选中上方的一个复选框。
已选择的属性: 0

此功能要求启用JavaScript。

合规代码
CNHTS:
8533219000
CAHTS:
8533210000
USHTS:
8533210090
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332190
ECCN:
EAR99
原产地分类
原产国:
墨西哥
组装原产国/地区:
不可用
扩散国家:
不可用
发货时,国家/地区可能会发生变化。

MFP Flameproof Power Metal Film Resistors

Welwyn / TT Electronics MFP Flameproof Power Metal Film Resistors offer flameproof protection and a 0.1Ω to 1MΩ resistance range. Welwyn / TT Electronics MFP 1W or 2W resistors feature the smallest size package for their power rating. The series offers a 350V voltage rating and a -55°C to +155°C operating temperature range.

Fixed Resistors

TT Electronics Fixed Resistors represent a wide range of fixed resistors, from mW chips to kW power resistors. TT Electronics resistors are designed for a variety of designs serving the industrial, aerospace & defense, and medical markets. Fixed resistors play key roles in circuit protection, detection, power management, and signal conditioning.

库存量: 3,443

库存:
3,443 可立即发货
生产周期:
37 周 大于所示数量的预计工厂生产时间。
最少: 1   倍数: 1
单价:
¥-.--
总价:
¥-.--
预估关税:

定价 (含13% 增值税)

数量 单价
总价
¥4.9607 ¥4.96
¥3.0058 ¥30.06
¥2.3504 ¥58.76
¥1.6498 ¥164.98
¥1.4238 ¥355.95
¥1.2656 ¥632.80
¥1.1865 ¥1,186.50
整卷弹药盒(请按2000的倍数订购)
¥1.1865 ¥2,373.00
¥0.99214 ¥3,968.56